The LQW18AN68NJ80D is a surface mount fixed inductor from Murata with a package type of CHIP, 0603. It has a DC resistance of 380 milliohms and an inductance of 68 nanohenries. The inductor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is designed for use in high-frequency applications, with a self-resonant frequency of 2.38 GHz.
Murata LQW18AN68NJ80D technical specifications.
| Package/Case | 0603 |
| DC Resistance (DCR) | 380mR |
| Inductance | 68nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.38GHz |
| Series | LQW18 |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN68NJ80D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.