The LS4448GS08 is a general purpose rectifier diode with a maximum reverse voltage of 100V and a maximum forward current of 200mA. It is packaged in the SOD-80-2 package and has a maximum operating temperature range of -65°C to 175°C. The diode has a maximum reverse leakage current of 50uA and a reverse recovery time of 8ns. It is RoHS compliant and lead free.
Vishay LS4448GS08 technical specifications.
| Average Rectified Current | 300mA |
| Package/Case | SOD-80-2 |
| Current Rating | 200mA |
| Forward Current | 150mA |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Leakage Current | 50uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 8ns |
| RoHS Compliant | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LS4448GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.