This panel mount DPST toggle switch is rated for a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It features a mechanical life of 100,000 cycles and is designed for use with a maximum voltage rating of 250V AC and 28V DC. The switch is packaged in bulk and is RoHS compliant. It has a quick connect termination and is suitable for use in applications where a panel mount switch with threads is required.
Carling Technologies LT-2511-710-012 technical specifications.
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LT-2511-710-012 to view detailed technical specifications.
No datasheet is available for this part.