The LT1117CM is a single-output linear voltage regulator with a dropout voltage of 1.1V and an output current of 800mA. It operates from a minimum input voltage of 2.45V and a maximum input voltage of 15V. The device is packaged in a TO-263 package and is suitable for use in applications where a stable output voltage is required. The LT1117CM is rated for operation over a temperature range of 0°C to 125°C.
Analog Devices LT1117CM technical specifications.
| Package/Case | M |
| Dropout Voltage | 1.1V |
| Lead Free | Contains Lead |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Voltage | 13.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1117CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.