The LTC3783EFE#PBF is a 24V 1A boost/flyback/SEPIC power management IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is packaged in a TSSOP package. The device is RoHS compliant and has a maximum supply current of 1.5mA. It is designed for use in a variety of applications, including LED drivers.
Analog Devices LTC3783EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Frequency | 1MHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 1A |
| Output Voltage | 7V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, SEPIC |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3783EFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.