The LTR-516AD is a PIN, avalanche photodiode with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 150mW and a maximum reverse voltage of 30V. The device is packaged in a radial package and is mounted through a hole. It is not RoHS compliant.
Vishay LTR-516AD technical specifications.
| Package/Case | Radial |
| Fall Time | 50ns |
| Height | 6.6mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reverse Voltage (DC) | 30V |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Response Time | 50ns |
| Reverse Voltage (DC) | 30V |
| RoHS Compliant | No |
| Wavelength | 900nm |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTR-516AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.