The MAX2829ETN+ is a dual RF transceiver with a data rate of 54Mbps and a frequency range of 4.9GHz to 5.875GHz. It operates over a supply voltage range of 2.7V to 3.6V and is suitable for surface mount applications. The device has a maximum operating temperature range of -40°C to 85°C and is compliant with RoHS regulations. It features a sensitivity of -75dBm and an output power of -4.5dBm.
Maxim MAX2829ETN+ technical specifications.
| Current - Receiving | 210mA |
| Current - Transmitting | 157mA |
| Data Rate | 54Mbps |
| Frequency | 5GHz |
| Height | 0.75mm |
| Interface | Serial, 3-WIRE, SPI |
| Length | 8.1mm |
| Max Frequency | 5.875GHz |
| Min Frequency | 4.9GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Output Power (dBm) | -4.5dBm |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensitivity | -75dBm |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2829ETN+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.