The MAX3221CPWE4 is a 5V RS-232 transceiver with a data rate of 250Kbps, packaged in a TSSOP16 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is a full-duplex transceiver with a propagation delay of 0.15us and a supply current of 1mA. It is available in a rail/Tube packaging with 90 units per package.
Texas Instruments MAX3221CPWE4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of I/Os | 4 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3221CPWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.