2-channel RS-232 transceiver IC for surface mount applications. Features a 250Kbps data rate and operates from a 3V to 5.5V supply. This logic IC offers 2 drivers and 2 receivers within a 20-TSSOP package, with a propagation delay of 0.15µs. Designed for efficient operation with a 1mA supply current, it is RoHS compliant and suitable for temperatures between 0°C and 70°C.
Maxim MAX3222ECUP+ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Height | 0.95mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Termination | SMD/SMT |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3222ECUP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.