True fail-safe receiver for RS-485/RS-422 interfaces, operating at up to 52Mbps. Features ±15kV ESD protection and a wide supply voltage range of 3V to 5.5V. This surface-mount IC, housed in a compact SOT-23 package, offers a receiver hysteresis of 25mV and a typical supply current of 15mA. Designed for operation across an extended temperature range from -40°C to 125°C, it is RoHS compliant.
Maxim MAX3283EAUT+T technical specifications.
| Package/Case | SOT-23 |
| Data Rate | 52Mbps |
| Height | 1.1mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Weight | 0.00709oz |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3283EAUT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.