The MAX4892ETX-T is an industrial-grade quad interface IC with a maximum operating temperature of 85 degrees Celsius. It has 36 terminals and a quad terminal position. The device is packaged in a 6 x 6 mm TQFN-36 package. It operates at a nominal supply voltage of 3.3 volts and is suitable for industrial applications.
Maxim MAX4892ETX-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6 |
| Length | 6 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4892ETX-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.