Sixteen-output LED driver IC, surface mountable in a SOIC package. Features 5.5V maximum output voltage and 55mA output current per channel, with a 3V to 5.5V operating supply voltage range. Offers 32 segments and a maximum input voltage of 5.5V. Operates across a -40°C to 125°C temperature range with 941mW maximum power dissipation.
Maxim MAX6969AWG+ technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | 61mA |
| Length | 15.6mm |
| Low Level Output Current | 60mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 941mW |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Number of Segments | 32 |
| Operating Supply Voltage | 5.5V |
| Output Current | 55mA |
| Output Voltage | 5.5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 941mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.025909oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6969AWG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.