BEL MBC600-1024G technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 17.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 600W |
| Efficiency | 94(Typ)% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 1% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2% |
| Maximum Input Current | 9(rms)A |
| Tolerance | ±0.5% |
| Ripple & Noise | 1% |
| Pin Count | 25 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL MBC600-1024G to view detailed technical specifications.
No datasheet is available for this part.