The MCR10EZPJ684 is a 150V 5% 680kR fixed chip resistor from Rohm, packaged in the 0805 case code. It is lead free and RoHS compliant. The resistor has a maximum power dissipation of 125mW and is rated for use in automotive applications, meeting the AEC-Q200 standard.
Rohm MCR10EZPJ684 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 680kR |
| RoHS Compliant | Yes |
| Series | MCR10 |
| Tolerance | 5% |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR10EZPJ684 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.