This 40A radial leaded varistor from Bourns is rated for 60V and 750mW power dissipation. It has a time to trip of 4 seconds at 1A trip current. The varistor is available in a radial package with a lead diameter of 0.51mm and a lead pitch of 5.1mm. It is compliant with UL, CSA, and TUV approvals and is packaged in an ammo pack with 2000 units per package.
Bourns MF-R050-AP technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 500mA |
| Lead Diameter | 0.51mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Power Dissipation | 750mW |
| Resistance | 770mR |
| RoHS Compliant | Yes |
| Series | MF-R |
| Termination | Radial |
| Time to Trip | 4s |
| Trip Current | 1A |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R050-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.