The MF-R250-2-10 is a 2-electrode Multifuse device from Bourns with a current rating of 40A. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The device is available in a radial package and is approved to UL, CSA, and TUV standards. It is suitable for use in applications where overcurrent protection is required.
Bourns MF-R250-2-10 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 2.5A |
| Lead Diameter | 0.81mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Resistance | 48mR |
| Series | Multifuse®, MF-R |
| Termination | Radial |
| Time to Trip | 10.3s |
| Trip Current | 5A |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R250-2-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.