The MGW304815 is a 6-terminal dual output DC/DC converter from Cosel. It has a JEDEC package code of R-XDMA-P6, measuring 25.4mm in width and 50.8mm in length. The device has one function and two outputs. It can operate within an input voltage range of 36 to 76 volts.
Cosel MGW304815 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 76 |
| Input Voltage-Min | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel MGW304815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.