The MIC2027-1BM is a 4-channel high-side switch with a maximum output current of 500mA and an output voltage of 6V. It operates within a temperature range of -40°C to 85°C and is packaged in a SOIC package. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It has a low supply current of 10uA and is suitable for on/off interface applications with fault protection against over temperature.
Microchip MIC2027-1BM technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| Output Configuration | High Side |
| Output Voltage | 6V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 10uA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2027-1BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.