The MIC2039FYMT-TR is a 1-channel power management IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is available in a DFN-6 package with a width of 2mm and a length of 2mm. The IC is designed for automotive applications and has a supply voltage range of 2.5 to 5.5 volts. It has 6 terminals and a terminal position of dual. The IC is suitable for use in applications where a reliable power management solution is required.
Microchip MIC2039FYMT-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2039FYMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.