The MIC3202-1YME is an automotive-grade LED display driver from Microchip, designed to operate within a temperature range of -40°C to 125°C. This device features a single function and 8 terminals, with a nominal supply voltage of 12V. The driver is available in a GREEN SOIC-8 package, measuring 3.94mm in width and 4.93mm in length. The MIC3202-1YME is suitable for use in automotive applications, with a temperature grade of AUTOMOTIVE.
Microchip MIC3202-1YME technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 37 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC3202-1YME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.