Industrial temperature grade MOSFET driver, featuring a 1.2A output current capability. This single-output, low-side driver operates with a supply voltage range of 4.5V to 18V, with a nominal 5V. The interface IC type is buffer or inverter based, designed for non-inverting operation. Packaged in a 4-pin SOT-143 (JEDEC R-PDSO-G4) with dimensions of 1.3mm width and 2.86mm length, it supports dual terminal positions and operates from -40°C to 85°C.
Microchip MIC4416YM4-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.86 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC4416YM4-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.