The MIC4423ZN is a dual gate driver IC with two independent channels, each capable of sourcing 3A of current. It operates within a temperature range of 0 to 70°C and is packaged in a through hole DIP package. The device is RoHS compliant and has a propagation delay of 75ns and a fall time of 35ns.
Microchip MIC4423ZN technical specifications.
| Package/Case | DIP |
| Channel Type | Independent |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4423ZN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.