This linear voltage regulator is a single output, positive output, adjustable voltage regulator with a maximum output voltage of 5.3V and a maximum output current of 150mA. It operates over a temperature range of -40°C to 125°C and is available in a RoHS compliant SC-70 5-pin package. The regulator has a dropout voltage of 120mV and a quiescent current of 45uA. It is suitable for use in a variety of applications where a stable voltage is required.
Microchip MIC5377YC5-TR technical specifications.
| Package/Case | SC |
| Dropout Voltage | 120mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5.3V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 45uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5377YC5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.