General purpose rectifier diode, 2-element, 250mA average rectified current, 80V repetitive reverse voltage. Features 4ns reverse recovery time and 3.5pF capacitance. Surface mountable in an ultra-small SOT-563 plastic package (1.6mm L x 1.2mm W x 0.6mm H). Operates from -65°C to 150°C, with a 4A surge current rating. Lead-free and RoHS compliant.
Diodes MMBD4448V-7 technical specifications.
| Average Rectified Current | 250mA |
| Capacitance | 3.5pF |
| Package/Case | SOT-563 |
| Current Rating | 250mA |
| Forward Current | 500mA |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 80V |
| Weight | 0.000106oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBD4448V-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.