32-bit industrial microprocessor featuring a maximum clock frequency of 35 MHz and a speed of 400. This S-PBGA-B272 package offers 272 terminals with a bottom terminal position, measuring 27mm by 27mm. Operating within an industrial temperature range of -40°C to 85°C, it utilizes a nominal supply voltage of 1.5V, with a minimum of 1.42V and a maximum of 1.58V. The external data bus and address bus are both 32-bit.
Freescale Semiconductor MPC5200CVR400B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 272 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B272 |
| Width | 27 |
| Length | 27 |
| Pin Count | 272 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.42 |
| Supply Voltage-Max | 1.58 |
| Clock Frequency-Max | 35 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 400 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC5200CVR400B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.