Regulated AC-DC power supply module, 195W max output power, featuring four outputs: 5V, 24V, 12V, and 24V with corresponding currents of 15A, 3A, 2A, and 15A. This board mount converter operates with an efficiency of 79% and a wide input current range up to 3.5A. Designed for desktop mounting, it measures 177.8mm in length, 107.2mm in width, and 35.5mm in height, with a depth of 35.5mm. Operating temperature range is -20°C to 70°C, and it holds UL, TUV, and EN approvals. RoHS compliant.
Mean Well MPQ-200D technical specifications.
| Approvals | UL, TUV, EN |
| Package/Case | 200 |
| Current - Output 1 | 15A |
| Current - Output 2 | 3A |
| Current - Output 3 | 2A |
| Depth | 35.5mm |
| Efficiency | 79% |
| Height | 35.5mm |
| Length | 177.8mm |
| Max Input Current | 3.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 195W |
| Mount | Desktop |
| Number of Outputs | 4 |
| Output Current | 15A |
| Output Voltage | 24V |
| Package Quantity | 24 |
| RoHS Compliant | Yes |
| Series | MPQ-200 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 12V |
| Weight | 0.66kg |
| Width | 107.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well MPQ-200D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.