Mean Well MPS-65-13.5 technical specifications.
| Approvals | UL, IEC, EN |
| Current - Output 1 | 4.7A |
| Depth | 42mm |
| Efficiency | 78% |
| Height | 1.1inch |
| Length | 5inch |
| Max Current Rating | 1.6A |
| Max Input Current | 1.6A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 63.5W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 4.7A |
| Output Voltage | 13.5V |
| RoHS Compliant | Yes |
| Series | MPS-65 |
| Voltage - Output 1 | 13.5V |
| Weight | 0.23kg |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well MPS-65-13.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.