Surface mount DC-DC regulated power supply module, featuring a 5V nominal output voltage and 200mA output current, delivering 1W of power. Operates with an input voltage range of 4.5V to 5.5V DC, achieving 83% efficiency. Offers 1kV isolation voltage and a compact SMD/SMT package measuring 8.2mm x 8.4mm x 8.5mm. Suitable for operation across a wide temperature range from -40°C to 85°C.
Murata MTU1S0505MC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Depth | 8.4mm |
| Efficiency | 83% |
| Height | 8.5mm |
| Isolation Voltage | 1kV |
| Length | 0.33inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MTU1 |
| Voltage - Output 1 | 5V |
| Width | 8.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata MTU1S0505MC to view detailed technical specifications.
No datasheet is available for this part.