This DC/DC converter from Murata features a single output and operates within a temperature range of -40°C to 50°C. It has a maximum input voltage of 9V and a minimum input voltage of 4.5V. The device has a load regulation of 1% and is available in a package type of PACKAGE-23/7.
Murata NCM6S0503C technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P7 |
| Width | 20 |
| Length | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 9 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata NCM6S0503C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.