The NEL-400-4.2 is a 4.2V AC/DC power supply with an output current of 80A and an efficiency of 83%. It has a maximum output power of 336W and is RoHS compliant. The supply is packaged in a conformal case, measures 30mm in height, 115mm in width, and 215mm in length, and is designed for chassis mount. It operates within a temperature range of -20°C to 60°C and is approved by UL.
Mean Well NEL-400-4.2 technical specifications.
| Approvals | UL |
| Package/Case | Conformal |
| Color | Silver |
| Current - Output 1 | 80A |
| Efficiency | 83% |
| Height | 30mm |
| Length | 215mm |
| Max Input Current | 4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 336W |
| Mount | Chassis |
| Number of Outputs | 1 |
| Output Current | 80A |
| Output Power | 336W |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | NEL-400 |
| Voltage - Output 1 | 4.2V |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well NEL-400-4.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.