The Eaton NITD10A is a PTC resettable fuse with a current rating of 10A and a voltage rating of 550V. It has a diameter of 13.8mm and a length of 54.5mm. The fuse is compliant with RoHS regulations and is suitable for surface mount and leaded applications. The operating temperature range is not specified in the provided data.
Eaton NITD10A technical specifications.
| Current Rating | 10A |
| Diameter | 13.8mm |
| Fuse Current | 10A |
| Length | 54.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NITD |
| Voltage Rating | 550V |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 550V |
| RoHS | Compliant |
Download the complete datasheet for Eaton NITD10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.