The NJM723M is a single-output linear voltage regulator with adjustable output voltage. It operates from a maximum input voltage of 40V and can supply a maximum output current of 150mA. The device is packaged in a surface-mount SOIC package and is suitable for use in temperatures ranging from -20°C to 75°C. The NJM723M is compliant with RoHS regulations and is available in quantities of 50 per rail or tube packaging.
Japan Radio Company NJM723M technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 40V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM723M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.