The NTE377 is a TO-220 flange mount bipolar junction transistor with a maximum collector current of 10uA and a transition frequency of 50MHz. It operates within a temperature range of -55°C to 150°C and is RoHS compliant. The transistor has a collector-emitter breakdown voltage of 80V and a collector-emitter saturation voltage of 1V. It is suitable for use in a variety of applications, including those requiring high power dissipation, up to 1.67W.
NTE Electronics NTE377 technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 0.61inch |
| Length | 0.42inch |
| Max Collector Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.67W |
| Mount | Through Hole |
| Polarity | NPN |
| Power Dissipation | 50W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE377 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.