Board mount DC-DC converter with a single regulated output, delivering 2W of power. Features a hybrid construction and a 5-terminal configuration with dual terminal positions. Operates within an input voltage range of 4.5V to 5.5V, with a maximum load regulation of 12. The component has a maximum operating temperature of 80°C and measures 10.41mm in width and 12.7mm in length. Packaged in a JEDEC code R-XDMA-N5.
Murata NXE2S0505MC-R7 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N5 |
| Width | 10.41 |
| Length | 12.7 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 12 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata NXE2S0505MC-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.