High-performance single-channel operational amplifier featuring 2A output current and 2.4A output current per channel. This general-purpose op-amp offers a 1.2MHz bandwidth and 1.2V/µs slew rate, with a 1.2MHz gain bandwidth product. Operating from 2.7V to 5.5V supply voltages, it boasts a 126dB voltage gain and 80dB CMRR. The device is housed in a VQFN package, suitable for operation across a -55°C to 125°C temperature range, and is RoHS compliant.
Texas Instruments OPA567AIRHGR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1.2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9mA |
| Output Current | 2A |
| Output Current per Channel | 2.4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 98.42dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| Supply Current | 6mA |
| Unity Gain Bandwidth Product | 1.2MHz |
| Voltage Gain | 126dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA567AIRHGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.