The OPT8320NBP is a commercial temperature, single-channel specialized IC from Texas Instruments. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 56 terminals positioned at the bottom and is packaged in a 5.32mm wide, 8.03mm long VFBGA. It requires a supply voltage between 1.7 and 1.9 volts. The IC is designed for commercial applications and meets the necessary standards.
Texas Instruments OPT8320NBP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 56 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-GBGA-B56 |
| Width | 5.32 |
| Length | 8.03 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPT8320NBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.