Diodes PAM2808BLBR technical specifications.
| Package/Case | SOP |
| Current Rating | 750mA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 6.3V |
| Min Output Voltage | -300mV |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 4.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Current per Channel | 1.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM2808BLBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.