The Kyocera PBRC7.37HR50X000 is a surface mount resonator with a frequency of 7.37MHz and a stability of 0.5%. It operates within a temperature range of -40°C to 85°C and is supplied with 5V. This resonator is packaged in tape and reel quantities of 2000 and is compliant with RoHS regulations.
Kyocera PBRC7.37HR50X000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 7.37MHz |
| Frequency Stability | 0.5% |
| Frequency Tolerance | 0.5% |
| Height | 0.079inch |
| Length | 0.291inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PBRC, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.134inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera PBRC7.37HR50X000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.