The PM7528FP is an 8-bit dual digital-to-analog converter with a conversion rate of 200KS/s. It features a parallel interface and operates on a supply voltage of 12V. The device is packaged in a PDIP-20 and has a maximum operating temperature of 85°C. The PM7528FP is not RoHS compliant.
Analog Devices PM7528FP technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 200KS/s |
| Converter Type | GENERAL PURPOSE |
| Full Scale Error | 4LSB |
| Height | 4.95mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Length | 26.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 0.4us |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices PM7528FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.