The Murata PRF18BF471QB5RB is a 32V 470R 50% tolerance SMD varistor with a maximum operating temperature of 100°C and a minimum operating temperature of -20°C. It has a resistance of 470R and a tolerance of 50%. The varistor is packaged in a 0603 case and is lead-free and RoHS compliant. It is suitable for surface mount and PCB applications.
Murata PRF18BF471QB5RB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 100uA |
| Depth | 0.8mm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | POSISTOR® PRF18/21 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Murata PRF18BF471QB5RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.