The Mean Well PS-45-27 is a 27V AC/DC power supply with an output current of 1.95A and a maximum output power of 45.9W. It operates within a temperature range of -10°C to 60°C and is approved by UL, TUV, and EN. The power supply is packaged in a PACKAGE-8 type and is RoHS compliant.
Mean Well PS-45-27 technical specifications.
| Approvals | UL, TUV, EN |
| Current - Output 1 | 1.7A |
| Depth | 76mm |
| Efficiency | 78% |
| Height | 1.1inch |
| Length | 5inch |
| Max Input Current | 800mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 45.9W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 1.95A |
| Output Power | 45.9W |
| Output Voltage | 27V |
| Package Quantity | 72 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 27V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PS-45-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.