The PTD902-2015K-B102 is a 2-position linear variable resistor from Bourns with a resistance of 1kR and a tolerance of 20%. It is designed for panel mount applications and is available in a 144-piece tray packaging. The resistor is made of carbon and has a maximum power dissipation of 50mW. It is RoHS compliant and part of the Pro Audio PTD90 series.
Bourns PTD902-2015K-B102 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Max Power Dissipation | 50mW |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 144 |
| Packaging | Tray |
| Resistance | 1kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTD90 |
| Taper | Linear |
| Termination | PCB |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTD902-2015K-B102 to view detailed technical specifications.
No datasheet is available for this part.