The PTD902-2020F-A502 is a 2-position logarithmic potentiometer from Bourns, featuring a 5kR resistance value and 20% tolerance. It has a panel mount design and is available in a tray packaging with 126 units per package. The potentiometer has a logarithmic taper and is suitable for use in pro audio applications. It is RoHS compliant and has a maximum power dissipation of 25mW.
Bourns PTD902-2020F-A502 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Max Power Dissipation | 25mW |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 126 |
| Packaging | Tray |
| Resistance | 5kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTD90 |
| Taper | Logarithmic |
| Termination | PCB |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTD902-2020F-A502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.