The PTH04T220WAZT is a single output DC/DC converter with a maximum output current of 16A and a maximum output voltage of 3.6V. It operates at an efficiency of 94% and has a maximum operating temperature of 85°C. The device is non-isolated and lead free, and is packaged in a SMD/SMT package. It is RoHS compliant and available in a tape and reel packaging with 250 units per package.
Texas Instruments PTH04T220WAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 16A |
| Depth | 18.92mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 25.27mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 690mV |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PTH04T220W |
| Voltage - Output 1 | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH04T220WAZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.