Radial leaded, through-hole mounted resettable fuse with a 30V DC maximum voltage rating and 40A maximum current rating. Features a 1.35A hold current, 2.7A trip current, and 80mΩ resistance. Operates within a -40°C to 85°C temperature range, with a 3mm width, 8.9mm length, and 13.5mm height. Includes cULus and TUV approvals, packaged in bulk with 1000 units per package.
Eaton PTR030V0135-BK technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 13.5mm |
| Hold Current | 1.35A |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 8.9mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Resistance | 80mR |
| Series | PolyTron™ PTR030V |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Time to Trip | 7.3s |
| Trip Current | 2.7A |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR030V0135-BK to view detailed technical specifications.
No datasheet is available for this part.