The Q6010L555 is a TRIAC from Littelfuse with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 10A and a hold current of 50mA. The device is packaged in a TO-220-3 flange mount and is lead free. It is RoHS compliant and suitable for through hole mounting.
Littelfuse Q6010L555 technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 10A |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q6010L555 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.