1.5A DC/DC converter with a 5V nominal output voltage, featuring a 6.5V to 18V input range and up to 7.5W output power. This non-isolated regulator offers high efficiency up to 94% and includes over-temperature protection (OTP) and short-circuit protection (SCP). Packaged in a SIP3 through-hole mount, it operates from -40°C to 85°C and is RoHS compliant.
Recom R-78B5.0-1.5 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 1.5A |
| Depth | 11.5mm |
| Efficiency | 94% |
| Features | OTP, SCP |
| Height | 17.5mm |
| Isolation | Non-Isolated |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 6.5V |
| Max Input Voltage | 18V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Power | 7.5W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 7.5W |
| Output Voltage | 5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INNOLINE R-78B-1.5 |
| Voltage - Output 1 | 5V |
| Weight | 4g |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R-78B5.0-1.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.