The Kemet R76PD1220SE00K is a film capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.0022 microfarads and is rated for a DC voltage of 630 volts. The capacitor is designed for through-hole mounting and has dimensions of 3mm in width, 10mm in length, and 8mm in height.
Kemet R76PD1220SE00K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3 |
| Length | 10 |
| Capacitance | 0.0022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R76PD1220SE00K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.