The RAC02-3.3SC is a commercial extended DC/DC converter with a maximum operating temperature of 75 degrees Celsius. It has a minimum operating temperature of -25 degrees Celsius and a JEDEC package code of R-PDMA-P4. The converter has a width of 22.2mm and a length of 33.7mm, and it is a board mount device with a package type of PACKAGE-4. It has one function and one output, and it operates within an input voltage range of 80-264V.
Recom RAC02-3.3SC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P4 |
| Width | 22.2 |
| Length | 33.7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 80 |
| Load Regulation-Max | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC02-3.3SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.