This industrial DC/DC controller from Recom is designed for use in a variety of applications. It operates within a temperature range of -40 to 85 degrees Celsius and features a single terminal position. The device has a pin count of 7/5 and is packaged in a ROHS compliant SIP-7/5 format. It has a maximum input voltage of 13.2V and a minimum input voltage of 10.8V, with a maximum load regulation of 10%.
Recom RB-1215D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-P5 |
| Width | 10.2 |
| Length | 19.6 |
| Pin Count | 7/5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RB-1215D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.